ITT Corporation030-2487-017Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
PIN | |
Crimp | |
Straight | |
Cable Mount |
This 030-2487-017 connector contact from ITT is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector Circular connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the crimp termination method.