ITT Corporation030-8587-006Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
030-8587-006 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
PIN | |
Crimp | |
Straight | |
Cable Mount |
This 030-8587-006 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This has a Connector Circular connector. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the crimp termination method.