ITT Corporation030-8587-030Steckverbinder, Kontakt
Contact PIN 15/16 Size Crimp ST Cable Mount 22-26AWG
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
PIN | |
Crimp | |
Straight | |
22 | |
6 | |
-55 | |
125 | |
31.4 | |
15 | |
Cable Mount |
Never worry about a loose connection again with this 030-8587-030 connector contact from ITT. It has a straight body orientation. This device has a maximum current rating of 22 A. This has a Connector Circular connector. This product is 31.4 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.