Mill-Max0300-1-15-01-47-27-10-0Steckverbinder, Kontakt
Contact SKT 47 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This specially engineered 0300-1-15-01-47-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.12 mm long, 1.93 mm tall and 1.93 mm deep. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.