Amphenol03006-17.53K-98-G100Thermistoren
Thermistor NTC 30K Ohm 10% 2-Pin DO-35 Surface Mount Solder Pad 3974K Bulk
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
NTC | |
2 | |
7 | |
5 to 15 | |
3974 | |
3850 to 4100 | |
-50 | |
204 | |
30000 | |
25000 to 120000 | |
±10 | |
Automotive|HVAC | |
Glass | |
Bulk | |
1.7 | |
3.71(Max) | |
Solder Pad | |
Surface Mount |