Mill-Max0305-2-15-80-47-27-10-0Steckverbinder, Kontakt
Contact SKT 47 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered 0305-2-15-80-47-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 3.94 mm long, 1.93 mm tall and 1.93 mm deep. It uses the solder termination method.