ITT Corporation031-1308-000Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
031-1308-000 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
SKT | |
Crimp | |
Straight | |
Bulk | |
4.326 | |
Cable Mount | |
12-14 |
Prevent premature failure by installing this 031-1308-000 connector contact from ITT. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.