ITT Corporation031-8646-002Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 8AWG
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Power | |
SKT | |
Crimp | |
Straight | |
48VDC | |
2 | |
-40 | |
125 | |
30.9 | |
Cable Mount | |
8 |
This 031-8646-002 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 30.9 mm long. Its wire is 8 AWG.