Mill-Max0316-0-15-15-34-27-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Prevent premature failure by installing this 0316-0-15-15-34-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.99 mm long and 3.2 mm. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.