Mill-Max0317-0-15-01-34-27-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
6.43 | |
3.05 | |
34 | |
Through Hole |
This 0317-0-15-01-34-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method. This product is 6.43 mm long and 3.05 mm.