Molex0330122002Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel
Other Part Names : 430452214
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Power | |
Power | |
SKT | |
Crimp | |
Straight | |
22 | |
14VDC | |
Reel | |
0.522 | |
20.45 | |
3.1 | |
3.63 | |
MX150™ | |
Cable Mount | |
18-20 |
Never worry about a loose connection again with this 0330122002 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 22 A. This has a Connector Power connector. Its wire is 18-20 AWG. This product is 20.45 mm long, 3.63 mm tall and 3.1 mm deep. It uses the crimp termination method.