Molex0340833002Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel
Other Part Names : 436500516
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 0340833002 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 22 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-20 AWG. It uses the crimp termination method. This product is 19.85 mm long and 5 mm.