Molex0350211201Steckverbinder, Kontakt
Contact PIN Crimp RA Cable Mount 24-30AWG Reel
Other Part Names : 444322402
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Install this 0350211201 connector contact from Molex as a preventative measure against premature failure of your connections. It has a right angle body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its wire is 24-30 AWG. This product is 5.4 mm long, 1.9 mm tall and 5.95 mm deep. It uses the crimp termination method.