Molex0350211301Steckverbinder, Kontakt
Contact PIN Crimp RA Cable Mount 24-30AWG T/R
Other Part Names : 444322403
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
This 0350211301 connector contact from Molex provides a secure connection when joined with proper and appropriate connector housing. It has a right angle body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 8.9 mm long, 2.5 mm tall and 2.5 mm deep. Its wire is 24-30 AWG. It uses the crimp termination method.