Mill-Max0356-0-15-15-34-27-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
8 | |
10 | |
-55 | |
125 | |
Bulk | |
5.92 | |
3.2 | |
3.2 | |
34 | |
Through Hole |
This 0356-0-15-15-34-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.92 mm long, 3.2 mm tall and 3.2 mm deep. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.