Mill-Max0357-0-15-01-34-27-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make the perfect wired connection with this 0357-0-15-01-34-27-10-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 5.59 mm long and 2.62 mm.