Mill-Max0357-0-15-15-34-27-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Prevent premature failure by installing this 0357-0-15-15-34-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 5.59 mm long and 2.62 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.