Molex0357450110Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-22AWG VersaBlade™ T/R
Other Part Names : 456090012
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Look no further! This 0357450110 connector contact from Molex will form a strong bind between your wire and the connection! It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 20-22 AWG. This product is 21.8 mm long, 4 mm tall and 4.2 mm deep.