Mill-Max0366-0-15-01-13-27-10-0Steckverbinder, Kontakt
Contact SKT 13 Size Press Fit ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Press Fit | |
Straight | |
11.2 | |
10 | |
-55 | |
125 | |
Bulk | |
6.35 | |
3.48 | |
3.48 | |
13 | |
Through Hole |
Need a strong connection for your wires? This 0366-0-15-01-13-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long, 3.48 mm tall and 3.48 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method.