Other Part Names : 459848142
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Jumper | |
2 | |
1 | |
9.53 | |
Straight | |
15.88 | |
6.35 | |
4.35 |
The 0380020188 connector, developed by Molex, can help you connect different electronic components in parallel or series, depending on your circuit's requirements. This is a 1-row connector. It has a straight body orientation. Its pitch is 9.53 mm. This product is 15.88 mm long, 4.35 mm tall and 6.35 mm deep.