Molex0380020331Steckverbinderbrücken und Shunts
Connector Jumper Brass 18.26mm Nickel
Other Part Names : 459848183
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Need some accessories for a nontraditional wire connection? This jumper terminal 0380020331 connector accessory from Molex is for your situation. It has a straight body orientation. This product is 18.26 mm long, 4.76 mm tall and 7.92 mm deep.