Other Part Names : 459848211
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Jumper | |
2 | |
1 | |
Straight | |
18.26 | |
7.92 | |
4.76 |
In situations where you are required to run components in a parallel or short-circuit layout, the 0380020333 connector from Molex can help you. This is a 1-row connector. It has a straight body orientation. This product is 18.26 mm long, 4.76 mm tall and 7.92 mm deep.