Molex0387317204Steckverbinder, Klemmenblöcke
Conn Barrier Strip 4 POS 11.11mm Faston ST Panel Mount
Other Part Names : 464371210
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this barrier strip 0387317204 PCB terminal block developed by Molex. This is a 1-row connector. It has a straight body orientation. Its pitch is 11.11 mm. 0387317204 is housed in thermoplastic. This product is 65.7 mm long, 19.1 mm tall and 34.3 mm deep. It uses the faston termination method.