Molex0387600112Steckverbinder, Klemmenblöcke
Conn Barrier Strip 24 POS 9.53mm Panel Mount 15A
Other Part Names : 465622712
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
24 | |
2 | |
9.53 | |
12 | |
15 | |
300V | |
130.9 | |
16 | |
22.4 | |
Black | |
Panel Mount |
Easily mend a cutoff point in a circuit by using this barrier strip 0387600112 PCB terminal block from Molex. This is a 2-row connector. Its pitch is 9.53 mm. 0387600112 is housed in thermoplastic. This product is 130.9 mm long, 22.4 mm tall and 16 mm deep. It uses the screw termination method.