Molex0387700102Steckverbinder, Klemmenblöcke
Conn Barrier Strip 4 POS 9.53mm Panel Mount 15A
Other Part Names : 466230301
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Barrier Strip | |
4 | |
2 | |
9.53 | |
2 | |
15 | |
300V | |
35.7 | |
11.2 | |
22.4 | |
Black | |
Panel Mount |
This barrier strip 0387700102 PCB terminal block manufactured from Molex will connect wires together. Its pitch is 9.53 mm. It has a straight body orientation. This is a 2-row connector. 0387700102 is housed in polybutylene terephthalate. It uses the screw termination method. This product is 35.7 mm long, 22.4 mm tall and 11.2 mm deep.