Molex0387700104Steckverbinder, Klemmenblöcke
Conn Barrier Strip 8 POS 9.53mm Panel Mount 15A
Other Part Names : 466230501
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
8 | |
2 | |
9.53 | |
4 | |
15 | |
300V | |
54.7 | |
11.2 | |
22.4 | |
Black | |
Panel Mount |
Connecting one or more circuits together, this barrier strip 0387700104 PCB terminal block from Molex is a must-have! This is a 2-row connector. It has a straight body orientation. Its pitch is 9.53 mm. 0387700104 is housed in polybutylene terephthalate. This product is 54.7 mm long, 22.4 mm tall and 11.2 mm deep. It uses the screw termination method.