Molex0387700114Steckverbinder, Klemmenblöcke
Conn Barrier Strip 28 POS 9.53mm Panel Mount 15A
Other Part Names : 467083624
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
28 | |
2 | |
9.53 | |
14 | |
15 | |
300V | |
150 | |
11.2 | |
22.4 | |
Black | |
Panel Mount |
This barrier strip 0387700114 PCB terminal block from Molex will join multiple circuits by connecting to the bare wire. It has a straight body orientation. This is a 2-row connector. Its pitch is 9.53 mm. 0387700114 is housed in polybutylene terephthalate. It uses the screw termination method. This product is 150 mm long, 22.4 mm tall and 11.2 mm deep.