Molex0387700414Steckverbinder, Klemmenblöcke
Conn Barrier Strip 28 POS 9.53mm Panel Mount 15A
Other Part Names : 469920400
Compliant | |
EAR99 | |
Obsolete | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
28 | |
2 | |
9.53 | |
14 | |
15 | |
300V | |
150 | |
11.2 | |
22.4 | |
Black | |
Panel Mount |
Connect test equipment together with other components by using this barrier strip 0387700414 PCB terminal block from Molex. Its pitch is 9.53 mm. This is a 2-row connector. 0387700414 is housed in polybutylene terephthalate. This product is 150 mm long, 22.4 mm tall and 11.2 mm deep. It uses the screw termination method.