Mill-Max0390-0-15-01-08-01-10-0Steckverbinder, Kontakt
Contact SKT 8 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This 0390-0-15-01-08-01-10-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 18 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 11.81 mm long, 4.77 mm tall and 4.77 mm deep.