Molex0395443010Steckverbinder, Klemmenblöcke
Conn Eurostyle Block 10 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Other Part Names : 525591033
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Eurostyle Block | |
10 | |
1 | |
5.08 | |
10 | |
Solder | |
Straight | |
15/Contact | |
300V | |
500 | |
-40 | |
105 | |
50.8 | |
10 | |
14.4 | |
Black | |
Eurostyle™ | |
Through Hole |
This eurostyle block 0395443010 PCB terminal block from Molex will join multiple circuits by connecting to the bare wire. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A/contact. 0395443010 is housed in polyamide 6/6. It uses the solder termination method. Its wire is 12-30 AWG. This product is 50.8 mm long, 14.4 mm tall and 10 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C.