Delta Electronics03DKAW5Starkstromleitungsfilter
Power Line Filter General Purpose 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 03DKAW5 power line filter from Delta Electronics is perfect for you! This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. The 03DKAW5 power line filter has a wire lead termination style. This product is 70.9 mm deep.