Delta Electronics03ME3Spannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Power all of your components in your circuit using the filtered 03ME3 plug connector from Delta Electronics. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 25.9 mm tall.