Eaton0402ESDA-MLP1ESE-Entstörer

ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402(1006Metric) T/R

This polymer 0402ESDA-MLP1 ESD protection device from Eaton protects against electrostatic discharge. This device's maximum clamping voltage is 35(Typ) V. This ESD diode has a maximum ESD protection device voltage of 15(Typ)@Air Gap/8(Typ)@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.15 pF.

A datasheet is only available for this product at this time.