Compliant | |
EAR99 | |
Obsolete | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.33 mm |
Verpackungsbreite | 0.53 mm |
Verpackungslänge | 1.07 mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | SMD |
2 |
Are you a designer worried about electrostatic discharge? Do not risk it, add this 0402ESDA-MLP8 ESD protection device from Eaton. This device's maximum clamping voltage is 35(Typ) V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.15 pF.