Mill-Max0415-0-15-15-16-27-10-0Steckverbinder, Kontakt

Contact SKT 16 Size Solder ST Thru-Hole Bulk

This 0415-0-15-15-16-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 4.83 mm long, 1.98 mm tall and 1.98 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.

978 Stück: heute versandbereit

    Total0,31 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1602+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 978 Stück
      • Price: 0,305 €