Molex0428788456Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray

Other Part Names : 554542070

With this rj-45 0428788456 telephone and telecom connector from Molex your connections will always be secure. This RCP connector's 8 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 150 VAC. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 18.03 mm long, 12.7 mm tall and 15.88 mm deep. This part has an operating temperature of -40 to 80 °C. 0428788456 is housed in black polyester. It uses the solder termination method.

A datasheet is only available for this product at this time.