Molex0430310006Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Reel
Other Part Names : 559350730
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This 0430310006 connector contact from Molex provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 26-30 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 12.4 mm long and 2.1 mm.