Molex0432028919Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
Other Part Names : 634562603
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
8 | |
Cat 3 | |
Solder | |
1.27 | |
Right Angle | |
1.5/Contact | |
150VAC | |
500 | |
10 | |
500 | |
No | |
Brass | |
Nickel Over Copper | |
-40 | |
Shielding | Yes |
85 | |
Tray | |
Single | |
4.297 | |
18.64 | |
13.34 | |
Modular Jack 8/8, RJ45 | |
Yes | |
Tab Direction | Down |
7.62 | |
Through Hole |
Looking for a way to connect a telecom line? This rj-45 0432028919 telephone and telecom connector from Molex will meet and exceed your needs. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a maximum voltage rating of 125 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This part has an operating temperature of -40 to 70 °C. This product is 18.35 mm long, 13.34 mm tall and 18.64 mm deep. 0432028919 is housed in black nylon.