Mill-Max0433-0-15-15-03-27-04-0Steckverbinder, Kontakt
Contact SKT 3 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this 0433-0-15-15-03-27-04-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.91 mm long, 3.05 mm tall and 3.05 mm deep. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.