Molex0433751001Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14-18AWG Sabre™ Reel
Other Part Names : 638117576
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This specially engineered 0433751001 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 18 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 75 °C. This product is 18.06 mm long and 4.19 mm. Its wire is 14-18 AWG. It uses the crimp termination method.