Molex0436400201

Conn Housing M 2 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag

Other Part Names : 638119700

Molex brings you their latest 0436400201 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This M connector has 2 M contacts. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3 mm. It has a straight body orientation. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0436400201 is housed in black polyester. This product is 24.53 mm deep.

15.157 Stück: heute versandbereit

    Total0,09 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Singapur
      • In Stock: 15.157 Stück
      • Price: 0,0923 €