Meist Gekauft

Molex0438600001Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube

Other Part Names : 639114200

Make a strong and durable connection with this rj-45 0438600001 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.04 mm. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 15.75 mm long, 13.21 mm tall and 14.99 mm deep. 0438600001 is housed in black polyamide.

Import TariffMay apply to this part

Auf Lager: 30.428 Stück

Regional Inventory: 26.448

    Total0,47 €Price for 1

    26.448 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 26.448 Stück
      • Price: 0,4714 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 3.980 Stück
      • Price: 1,1889 €