Littelfuse0440002.WRSicherungen
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Chip | |
Fast | |
Automotive Electronics|Data Modems|Hard Disk Drives | |
3.2 X 1.63 X 0.82 | |
2 | |
32 | |
32 | |
32 | |
0.158(Nom) | |
0.4326 | |
Solder Pad | |
2 | |
-55 | |
150 | |
Tape and Reel | |
1.63 | |
3.2 | |
0.82 | |
Ceramic | |
Surface Mount | |
1206 |
Be protected by adding a chip 0440002.WR fuse developed by Littelfuse. This device has a maximum power dissipation of 0.158(Nom) W. Its maximum power dissipation is 0.158(Nom) W. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 150 °C. It has 2 terminals. The 0440002.WR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 0.82 mm tall and 1.63 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.