RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.10.00.40 |
Automotive | No |
PPAP | No |
Be protected by adding a chip 0441002.WR fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 150 °C. It has 2 terminals. The 0441002.WR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 32 VAC. Its fuse is made from ceramic. This product is 1.54 mm long, 0.5 mm tall and 0.85 mm deep.