Molex0444761111Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel
Other Part Names : 700210081
Compliant | |
EAR99 | |
NRND | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 0444761111 connector contact from Molex comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-20 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 14.86 mm long, 4.5 mm tall and 3.6 mm deep.