Molex0447690801Steckverbinder
Conn Power RCP 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Other Part Names : 702800458
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0447690801 header connector from Molex on your PCB today! This RCP connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 3 mm. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. This product is 18 mm long, 13.6 mm tall and 8.4 mm deep. This connector has an operating temperature of -40 to 105 °C. 0447690801 is housed in black nylon 6/6. It uses the solder termination method.