Molex0449141001Steckverbinder
Conn Power M 10 POS 3mm Press Fit ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray
Other Part Names : 702800684
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The 0449141001 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a header type gender. It has a straight body orientation. 0449141001 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. Its 10 terminals use the press fit termination method. This product is 18.65 mm long, 9.91 mm tall and 8.77 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.