Molex0449150001Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag
Other Part Names : 702800718
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The modular characteristics of this rj-45 0449150001 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. This product is 11.68 mm long and 22.48 mm. 0449150001 is housed in clear polycarbonate. This cable has an operating temperature of -40 to 85 °C. It uses the crimp termination method.