Molex0458440004Steckverbinder, Kartenrand
Conn Power Card Edge F 16 POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Other Part Names : 705530013
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power Card Edge | |
F | |
Power Edge | |
16 | |
2 | |
Solder | |
2.5 | |
Straight | |
3/Contact | |
250V | |
-40 | |
105 | |
250 | |
Tray | |
3.27 | |
26.8 | |
9 | |
15 | |
EXTreme PowerEdge™ | |
Through Hole |
If you are in need of a connector that does not require an opposite male connector, look no further than the power card edge 0458440004 smart card connector from Molex. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a female type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 15 mm tall. This component will be shipped in tray format. 0458440004 is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -40 to 105 °C.