Molex0458450003Steckverbinder, Kartenrand
Conn Power Card Edge SKT 16 POS 2.5mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray
Other Part Names : 705530021
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power Card Edge | |
SKT | |
1.57 | |
16 | |
2 | |
Press Fit | |
2.5 | |
Straight | |
3/Contact | |
250V | |
15 | |
-40 | |
105 | |
Tray | |
6.312 | |
26.8 | |
9 | |
15 | |
EXTreme PowerEdge™ | |
Through Hole |
Look no further than the power card edge 0458450003 smart card connector from Molex, a connector that can essentially eliminate the need for an opposite male connector. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. This product is 15 mm tall. This component comes in tray packaging, useful for fast picking and placing of your parts. 0458450003 is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -40 to 105 °C. It uses the press fit termination method.